Part Details for RP135-3-2.2-W by Astrodyne TDI Corporation / VNIVERTER
Overview of RP135-3-2.2-W by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP135-3-2.2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Performance Single Stage Power Line Filter - 250V max - 3A - Wire Leads RoHS: Compliant |
25 In Stock |
|
$9.7900 / $27.9900 | Buy Now |
|
Master Electronics | High Performance Single Stage Power Line Filter - 250V max - 3A - Wire Leads RoHS: Compliant |
25 In Stock |
|
$9.7900 / $27.9900 | Buy Now |