Part Details for RP145B by Essentra Components
Overview of RP145B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP145B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6170-ND
|
DigiKey | BLACK NYLON PUSH-RIVET,5.1 MM HO Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1988 In Stock |
|
$0.3130 / $0.6400 | Buy Now |
DISTI #
144-RP145B
|
Mouser Electronics | Screws & Fasteners RIVETS PUSH:NYLON BLACK, 0.201" (5.1MM) HOLE, 0.197-0.236"(5-6MM) PT: RoHS: Compliant | 0 |
|
$0.3130 / $0.5600 | Order Now |
DISTI #
71256466
|
RS | RIVETS PUSH:NYLON BLACK | Essentra Components RP145B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Black Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.201 in) - Compatible Panel Thickness Range 5 - 6 mm (0.197 - 0.236 in) RoHS: Compliant | 0 |
|
$0.2237 / $0.3401 | Buy Now |