-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2526
|
Newark | 15W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 4:1/Tray Rohs Compliant: Yes |Recom Power RP15-2405DAW/N-HC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0100 / $97.9300 | Buy Now |
DISTI #
RP15-2405DAW/N-HC-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$79.0760 | Buy Now |
DISTI #
919-RP15-2405DAW/NHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out RoHS: Compliant | 0 |
|
$67.1100 / $74.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$64.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.2000 / $99.4200 | Buy Now |
DISTI #
000000000006064045
|
Sager | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out Min Qty: 1 | 0 |
|
$67.8500 / $74.9300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-36VDC +/-5VDC 1.5A 1"x1" | 0 |
|
$76.9845 / $80.8337 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2405DAW/N-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2405DAW/N-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W |