-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2555
|
Newark | 15W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tray Rohs Compliant: Yes |Recom Power RP15-2405SF/N-HC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5100 / $88.1400 | Buy Now |
DISTI #
RP15-2405SF/N-HC-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.0030 / $74.5500 | Buy Now |
DISTI #
919-RP15-2405SF/NHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout RoHS: Compliant | 0 |
|
$63.4100 / $71.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$58.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3800 / $89.4800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-36VDC 5VDC 3A 2"x1" | 0 |
|
$66.8502 / $70.1927 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2405SF/N-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2405SF/N-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 24.2 mm |