-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP15-2405SF by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2552
|
Newark | 15W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP15-2405SF RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9200 / $75.9500 | Buy Now |
DISTI #
70424839
|
RS | Recom Iso DC-DC Converter, Vin 18 to 36V dc, Vout 5V dc, I/O isolation 1600V dc | RECOM Power Inc. RP15-2405SF RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3200 / $58.4000 | RFQ |
DISTI #
RP15-2405SF
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 3A, 2"x1" Min Qty: 1 | 0 |
|
$44.6400 / $56.3200 | RFQ |
DISTI #
000000000006064072
|
Sager | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout Min Qty: 1 | 0 |
|
$52.6100 / $58.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2405SF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2405SF
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |