-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3156-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39 In Stock |
|
$60.6887 / $71.9300 | Buy Now |
DISTI #
919-RP15-2405SFW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout RoHS: Compliant | 6 |
|
$60.6800 / $71.7200 | Buy Now |
DISTI #
70424543
|
RS | Recom Isolated DC-DC Converter, Vin 9 to 36V dc, Vout 5V dc, I/O isolation 1600V dc | RECOM Power Inc. RP15-2405SFW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$66.1800 / $71.9300 | RFQ |
|
Future Electronics | RP15-FW Series 15 W Single Output 5 V 2"x1" DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tube | 0Tube |
|
$67.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0700 / $76.1500 | Buy Now |
DISTI #
RP15-2405SFW
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Iout: 3A, 2"x1" Min Qty: 1 | 0 |
|
$51.2400 / $64.6600 | RFQ |
DISTI #
1893675
|
element14 Asia-Pacific | DC/DC CONVERTER, 15W, 4:1, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$63.5734 / $74.9663 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-36VDC 5VDC 3A 2"x1" | 0 |
|
$63.3267 / $66.4930 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2405SFW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2405SFW
RECOM Power Inc
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |