-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486-RP15-2412SA-CHP
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
16 In Stock |
|
$44.9750 / $59.9600 | Buy Now |
DISTI #
919-RP15-2412SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 12Vout RoHS: Compliant | 6 |
|
$49.0500 / $59.9600 | Buy Now |
DISTI #
70424660
|
RS | Recom Iso DC-DC Converter, Vin 18 to 36V dc, Vout 12V dc, I/O isolation 1600V dc | RECOM Power Inc. RP15-2412SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$46.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7400 / $63.3400 | Buy Now |
DISTI #
RP15-2412SA
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 12VDC, Iout: 1.3A, 1"x1" Min Qty: 1 | 0 |
|
$44.0400 / $55.5800 | RFQ |
DISTI #
000000000006064114
|
Sager | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 12Vout Min Qty: 1 | 0 |
|
$49.1100 / $54.2400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-36VDC 12VDC 1.3A 1"x1" | 0 |
|
$54.3167 / $58.1189 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2412SA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2412SA
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDMA-P4 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |