-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2643
|
Newark | 15W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP15-2415DFW/P RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2400 / $94.7400 | Buy Now |
DISTI #
RP15-2415DFW/P-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$65.5707 / $80.1400 | Buy Now |
DISTI #
919-RP15-2415DFW/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-15out RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RP15 Series 9V-36V Input 15V, -15V Output 15W DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$72.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$63.5800 / $86.3400 | Buy Now |
DISTI #
81019288
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$100.3900 | Buy Now |
DISTI #
000000000006064166
|
Sager | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-15out Min Qty: 1 | 0 |
|
$65.6400 / $72.5000 | Buy Now |
DISTI #
C1S618501048795
|
Chip1Stop | DC to DC Converter Modules | 9 |
|
$72.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$63.5800 / $86.3400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-36VDC +/-15VDC +/-500mA 2"x1" | 0 |
|
$74.4695 / $78.1929 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2415DFW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2415DFW/P
RECOM Power Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE-NOM=-15V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |