-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2647
|
Newark | 15W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP15-2415SA/N RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4800 / $77.7400 | Buy Now |
DISTI #
RP15-2415SA/N-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 8 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.2687 | Buy Now |
DISTI #
919-RP15-2415SA/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 15Vout RoHS: Compliant | 0 |
|
$53.8000 / $64.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks | 0 |
|
$51.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5900 / $68.0300 | Buy Now |
DISTI #
000000000006064170
|
Sager | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 15Vout Min Qty: 1 | 0 |
|
$53.8500 / $59.4900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-36VDC 15VDC 1A 1"x1" | 0 |
|
$61.0997 / $64.1547 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2415SA/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2415SA/N
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |