RP15-4812DF
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6/5

Overview of RP15-4812DF by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP15-4812DF by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X2766
Newark 15W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP15-4812DF RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $79.7300
  • 25 $76.0900
  • 50 $74.0600
  • 100 $71.6400
  • 250 $69.2100
$69.2100 / $79.7300 Buy Now
DISTI # RP15-4812DF-ND
DigiKey DC DC CONVERTER +/-12V 15W Min Qty: 9 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 9 $64.8889
$64.8889 Buy Now
DISTI # 919-RP15-4812DF
Mouser Electronics Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 36-75in +/-12out RoHS: Compliant 0
  • 1 $66.4200
  • 5 $64.1700
  • 9 $63.6700
  • 27 $60.3100
  • 54 $56.9400
  • 108 $54.6300
$54.6300 / $66.4200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks 0
  • 9 $52.5600
$52.5600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $71.2400
  • 9 $61.4000
  • 18 $59.5600
  • 27 $56.1900
  • 54 $55.3400
  • 108 $54.5100
  • 252 $52.4600
$52.4600 / $71.2400 Buy Now
DISTI # 000000000006064294
Sager Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 36-75in +/-12out Min Qty: 1 0
  • 1 $61.0000
  • 5 $59.2400
  • 10 $57.5700
  • 25 $55.9900
  • 50 $55.2400
$55.2400 / $61.0000 Buy Now
Ozdisan Elektronik DC/DC CONV 15W 36-75VDC +/-12VDC +/-625mA 2"x1" 0
  • 1 $66.0061
  • 9 $62.8629
$62.8629 / $66.0061 RFQ

CAD Models for RP15-4812DF by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP15-4812DF by RECOM Power Inc

RP15-4812DF
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
PACKAGE-6/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ALSO -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P5
JESD-609 Code
e3
Length
50.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.625 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,6LEAD,0.8
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. RP15-4812DF
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6/5
    VS

Alternate Parts for RP15-4812DF

This table gives cross-reference parts and alternative options found for RP15-4812DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP15-4812DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TEN15-2422WI 15 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package Traco Power RP15-4812DF vs TEN15-2422WI

Related Parts for RP15-4812DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP15-4812DF by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP15-4812DF by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP15-4812DF would you like to use for your alert(s)?
  • Please alert me when RP15-4812DF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP15-4812DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP15-4812DF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP15-4812DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP15-4812DF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP15-4812DF by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: