RP15-4815SOFW/P
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RP15-4815SOFW/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP15-4815SOFW/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik DC/DC CONV 15W 18-75VDC 15VDC 1A Op Fr 0
  • 1 $61.8607
  • 20 $58.9150
$58.9150 / $61.8607 RFQ

CAD Models for RP15-4815SOFW/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP15-4815SOFW/P by RECOM Power Inc

RP15-4815SOFW/P
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
86%
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-B6
Length
27.9 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
9 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Width
23.9 mm
Want to compare parts?
  1. RP15-4815SOFW/P
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP15-4815SOFW/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP15-4815SOFW/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP15-4815SOFW/P would you like to use for your alert(s)?
  • Please alert me when RP15-4815SOFW/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP15-4815SOFW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP15-4815SOFW/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP15-4815SOFW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP15-4815SOFW/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP15-4815SOFW/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: