There are no models available for this part yet.
Overview of RP182CD-3-.47-W by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP182CD-3-.47-W by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP182CD-3-.47-W-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$33.1000 | Buy Now | |
DISTI #
446-RP182CD-3-.47-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$25.5900 / $26.7600 | Order Now | |
DISTI #
73550885
|
RS | Ultra High Performance Dual Stage IEC Inlet Filter, 3A, .47nF, RP182CD Series | Astrodyne TDI RP182CD-3-.47-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5600 / $35.7500 | RFQ |