Part Details for RP182CS-10-0-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP182CS-10-0-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP182CS-10-0-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP182CS-10-0-QD-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$31.3100 | Buy Now |
DISTI #
446-RP182CS-10-0-QD
|
Mouser Electronics | Power Line Filters IEC Inlet Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$24.2200 / $25.3300 | Order Now |
DISTI #
73550906
|
RS | High Performance Single Stage IEC Inlet Filter, 10A, 0nF, RP182CS Series | Astrodyne TDI RP182CS-10-0-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7100 / $33.8400 | RFQ |