Part Details for RP186-10-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP186-10-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP186-10-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP186-10-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$15.7800 | Buy Now |
DISTI #
446-RP186-10-2.2-QD
|
Mouser Electronics | Power Line Filters PWR ENT RCPT C14 PNL HI PERF 10A RoHS: Compliant | 4 |
|
$12.0400 / $15.7800 | Buy Now |
DISTI #
73564344
|
RS | Ultra High Performance Single Stage IEC Inlet Filter. 10A, 2.2nF, RP186 Series | Astrodyne TDI RP186-10-2.2-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9700 / $17.0800 | RFQ |
|
Neutron USA | Power Line Filters PWR ENT RCPT C14 PNL HI PERF 10A | 42 |
|
$97.5400 | Buy Now |