Part Details for RP186-12-22-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP186-12-22-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP186-12-22-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP186-12-22-W-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$16.5600 | Buy Now |
DISTI #
446-RP186-12-22-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$12.6200 / $16.5700 | Order Now |
DISTI #
73564371
|
RS | Ultra High Performance Single Stage IEC Inlet Filter. 12A, 22nF, RP186 Series | Astrodyne TDI RP186-12-22-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2300 / $16.7400 | RFQ |