Part Details for RP187-1-4.7-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP187-1-4.7-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP187-1-4.7-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP187-1-4.7-QD-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$18.7800 | Buy Now |
DISTI #
446-RP187-1-4.7-QD
|
Mouser Electronics | Power Line Filters High Performance IEC Inlet Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$14.3100 / $18.7900 | Order Now |
DISTI #
73564478
|
RS | High Performance Dual Stage IEC Inlet Filter, 1A, 4.7nF, RP187 Series | Astrodyne TDI RP187-1-4.7-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 / $20.2900 | RFQ |