Part Details for RP188-10-4.7-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP188-10-4.7-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP188-10-4.7-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1287
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250V, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi RP188-10-4.7-QD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$20.0500 | Buy Now |
DISTI #
3109-RP188-10-4.7-QD-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
231 In Stock |
|
$27.7400 | Buy Now |
DISTI #
446-RP188-10-4.7-QD
|
Mouser Electronics | Power Line Filters IEC Inlet Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$21.4500 / $22.4300 | Order Now |
DISTI #
73280547
|
RS | Power Entry Module Single Stage IEC Inlet Filter with Fuse-Switch, 10A, 4.7nF | Astrodyne TDI RP188-10-4.7-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$21.7300 / $25.5600 | Buy Now |