Part Details for RP188H-3-4.7-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP188H-3-4.7-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP188H-3-4.7-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
446-RP188H-3-4.7-QD
|
Mouser Electronics | AC Power Entry Modules 3A 4.7nF 250V IEC Inlet LineFilter RoHS: Compliant | 43 |
|
$22.1700 / $29.1500 | Buy Now |
DISTI #
65022894
|
Verical | RP188H-3-4.7-QD Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$41.3111 / $51.4053 | Buy Now |
|
Neutron USA | AC Power Entry Modules 3A 4.7nF 250V IEC Inlet LineFilter | 50 |
|
$86.5400 | Buy Now |