-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2919
|
Newark | 20W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP20-1212SF/N RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4900 / $90.4300 | Buy Now |
DISTI #
RP20-1212SF/N-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 9 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$73.5956 | Buy Now |
DISTI #
919-RP20-1212SF/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout RoHS: Compliant | 0 |
|
$62.5800 / $76.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks | 0 |
|
$59.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8500 / $79.1400 | Buy Now |
DISTI #
000000000006064544
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout Min Qty: 1 | 0 |
|
$62.6500 / $69.2000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-18VDC 12VDC 1.67A 2"x1" | 0 |
|
$71.2946 / $74.8594 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-1212SF/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-1212SF/N
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |