Datasheets
RP20-1215DA-HC by: RECOM Power Inc

DC-DC Regulated Power Supply Module,

Part Details for RP20-1215DA-HC by RECOM Power Inc

Overview of RP20-1215DA-HC by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RP20-1215DA-HC

Part # Distributor Description Stock Price Buy
DISTI # 93X2922
Newark 20W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 2:1/Tray Rohs Compliant: Yes |Recom Power RP20-1215DA-HC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $105.4900
  • 25 $98.5700
  • 50 $95.1100
  • 100 $91.6500
$91.6500 / $105.4900 Buy Now
DISTI # RP20-1215DA-HC-ND
DigiKey DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $96.0700
  • 5 $90.9640
  • 10 $90.2350
  • 25 $84.4136
  • 50 $81.5030
  • 100 $77.4278
$77.4278 / $96.0700 Buy Now
DISTI # 919-1215DA-HC
Mouser Electronics Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 9-18Vin +/-15Vout RoHS: Compliant 0
  • 20 $82.4700
  • 60 $79.1900
  • 100 $76.9100
$76.9100 / $82.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks 0
  • 20 $74.8600
$74.8600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $149.8600
  • 10 $92.2200
  • 15 $73.0100
  • 20 $71.5500
$71.5500 / $149.8600 Buy Now
DISTI # RP20-1215DA-HC
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 0
  • 20 $84.7600
  • 25 $78.9600
  • 50 $75.8500
  • 100 $73.9000
  • 250 $70.2900
$70.2900 / $84.7600 Buy Now
DISTI # 000000000006064547
Sager Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 9-18Vin +/-15Vout Min Qty: 1 0
  • 1 $86.8900
  • 5 $84.3800
  • 10 $81.9900
  • 15 $79.7500
  • 25 $78.6700
  • 40 $76.6000
$76.6000 / $86.8900 Buy Now
Ozdisan Elektronik DC/DC CONV 20W 9-18VDC +/-15VDC +/-677mA 1"x1" 0
  • 1 $90.9460
  • 20 $86.6152
$86.6152 / $90.9460 RFQ

Part Details for RP20-1215DA-HC

RP20-1215DA-HC Part Data Attributes

RP20-1215DA-HC RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP20-1215DA-HC RECOM Power Inc DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description DMA,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature IT ALSO HAS OUTPUT VOLTAGE-NOM=-15V
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN, CSA
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 90%
Input Voltage-Max 18 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code S-XDMA-P6
JESD-609 Code e3
Length 25.4 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 102 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Protections SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Seated Height-Max 17 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 20 W
Trim/Adjustable Output NO
Width 25.4 mm

RP20-1215DA-HC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP20-1215DA-HC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP20-1215DA-HC by RECOM Power Inc

  • Please alert me when RP20-1215DA-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP20-1215DA-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP20-1215DA-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP20-1215DA-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP20-1215DA-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP20-1215DA-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: