-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2975
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 20 W, 5 V, 4 A Rohs Compliant: Yes |Recom Power RP20-2405SFW RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0100 / $92.1800 | Buy Now |
DISTI #
945-2382-5-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$60.0002 / $78.0000 | Buy Now |
DISTI #
919-RP20-2405SFW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout RoHS: Compliant | 4 |
|
$60.0000 / $77.3400 | Buy Now |
DISTI #
70051959
|
RS | DC-DC Converter, Out 5VDC, In 9 to 36VDC, Thru-Hole, Encapsulated, 20W, Linear | RECOM Power Inc. RP20-2405SFW RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5300 / $82.2900 | RFQ |
|
Future Electronics | RP20 Series 20W 9-36VIN 05VOUT DC DC Converter RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$62.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$61.1900 / $82.2800 | Buy Now |
DISTI #
RP20-2405SFW
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 5VDC, Iout: 4A, 2"x1" Min Qty: 9 | 0 |
|
$59.0700 / $69.8500 | RFQ |
DISTI #
000000000006064602
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout Min Qty: 1 | 0 |
|
$63.8600 / $70.5400 | Buy Now |
DISTI #
C1S618501087837
|
Chip1Stop | DC/DC Switching Regulators | 2 |
|
$77.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$61.1900 / $82.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-2405SFW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-2405SFW
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |