RP20-2412DA
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RP20-2412DA by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for RP20-2412DA by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X2979
Newark 20W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP20-2412DA RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $106.3100
  • 10 $98.7500
  • 25 $92.2800
  • 50 $89.0400
  • 100 $85.8000
$85.8000 / $106.3100 Buy Now
DISTI # RP20-2412DA-ND
DigiKey DC DC CONVERTER +/-12V 20W Min Qty: 8 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 8 $85.1563
$85.1563 Buy Now
DISTI # 919-2412DA
Mouser Electronics Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-12Vout RoHS: Compliant 8
  • 1 $91.7200
  • 5 $86.8600
  • 8 $83.6200
  • 24 $80.1800
  • 56 $78.5500
$78.5500 / $91.7200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks 0
  • 8 $70.0800
$70.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $88.6900
  • 8 $81.8700
  • 16 $78.2400
  • 32 $75.9900
  • 56 $72.8500
  • 104 $71.7500
  • 256 $69.9400
$69.9400 / $88.6900 Buy Now
DISTI # RP202412DA
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 8 0
  • 8 $84.3000
  • 10 $79.3400
  • 25 $73.9100
  • 50 $70.9900
  • 100 $69.1700
  • 250 $65.8000
$65.8000 / $84.3000 Buy Now
DISTI # 000000000006064606
Sager Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-12Vout Min Qty: 1 0
  • 1 $81.3500
  • 5 $78.9800
  • 10 $76.7600
  • 15 $74.6600
  • 25 $73.6500
  • 40 $71.7100
$71.7100 / $81.3500 Buy Now
Ozdisan Elektronik DC/DC CONV 20W 18-36VDC +/-12VDC +/-833mA 1"x1" 0
  • 1 $87.7287
  • 8 $83.5511
$83.5511 / $87.7287 RFQ

CAD Models for RP20-2412DA by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP20-2412DA by RECOM Power Inc

RP20-2412DA
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-P6
JESD-609 Code
e3
Length
25.4 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
102 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Seated Height-Max
10.4 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. RP20-2412DA
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for RP20-2412DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP20-2412DA by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP20-2412DA by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP20-2412DA would you like to use for your alert(s)?
  • Please alert me when RP20-2412DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP20-2412DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP20-2412DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP20-2412DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP20-2412DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP20-2412DA by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: