-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 19.992W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2987
|
Newark | 20W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP20-2412DAW/N Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3900 / $116.9400 | Buy Now |
DISTI #
RP20-2412DAW/N-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$79.7383 / $98.9300 | Buy Now |
DISTI #
919-2412DAW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-12Vout Neg RoHS: Compliant | 40 |
|
$79.6500 / $94.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks | 0 |
|
$77.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.9400 / $97.5600 | Buy Now |
DISTI #
RP20-2412DAW/N
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, 1"x1" Min Qty: 8 | 0 |
|
$71.6300 / $84.7000 | RFQ |
DISTI #
RP20-2412DAW/N
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$72.3900 / $92.7500 | Buy Now |
DISTI #
000000000006064614
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-12Vout Neg Min Qty: 1 | 0 |
|
$78.8900 / $89.4900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC +/-12VDC +/-833mA 1"x1" | 0 |
|
$89.2074 / $93.6678 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-2412DAW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-2412DAW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 19.992W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 68 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |