-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP20-2415SFR/XC-HC-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.8750 / $82.9600 | Buy Now |
DISTI #
919-RP20-2415SFRXCHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 15Vout 1.33A RoHS: Compliant | 0 |
|
$67.8700 / $72.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$64.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.3000 / $99.5600 | Buy Now |
DISTI #
30004310
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$60.7100 / $73.2100 | Buy Now |
DISTI #
000000000006064705
|
Sager | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 15Vout 1.33A Min Qty: 1 | 0 |
|
$67.9400 / $75.0400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC 15VDC 1.33A 2"x1" | 0 |
|
$75.1477 / $78.9051 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-2415SFR/XC-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-2415SFR/XC-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-25 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 17.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 19.95 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |