RP20-243.3SAW
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 14.85W, Hybrid, PACKAGE-6/4

Overview of RP20-243.3SAW by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP20-243.3SAW by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X3065
Newark 20W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP20-243.3SAW RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $106.3100
  • 10 $98.7500
  • 25 $92.2800
  • 50 $89.0400
  • 100 $85.8000
$85.8000 / $106.3100 Buy Now
DISTI # RP20-243.3SAW-ND
DigiKey DC DC CONVERTER 3.3V 20W Min Qty: 8 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 8 $85.1563
$85.1563 Buy Now
DISTI # 919-243.3SAW
Mouser Electronics Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 3.3Vout RoHS: Compliant 0
  • 1 $89.9200
  • 5 $85.1600
  • 8 $84.0000
  • 24 $81.1300
  • 56 $79.6900
$79.6900 / $89.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks 0
  • 8 $70.0800
$70.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 6 Partner Stock
  • 1 $88.7700
  • 8 $82.1500
  • 16 $78.6300
  • 32 $75.4000
  • 56 $73.3900
  • 104 $72.2900
  • 256 $70.5600
$70.5600 / $88.7700 Buy Now
DISTI # RP20-243.3SAW
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 0
  • 8 $84.3000
  • 10 $79.3400
  • 25 $73.9100
  • 50 $70.9900
  • 100 $69.1700
  • 250 $65.8000
$65.8000 / $84.3000 Buy Now
DISTI # 000000000006064716
Sager Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 3.3Vout Min Qty: 1 0
  • 1 $81.3500
  • 5 $78.9800
  • 10 $76.7600
  • 15 $74.6600
  • 25 $73.6500
  • 40 $71.7100
$71.7100 / $81.3500 Buy Now
DISTI # C1S618501049217
Chip1Stop DC to DC Converter Modules 6
  • 1 $80.8000
$80.8000 Buy Now
Master Electronics   RoHS: Compliant 6 Partner Stock
  • 1 $88.7700
  • 8 $82.1500
  • 16 $78.6300
  • 32 $75.4000
  • 56 $73.3900
  • 104 $72.2900
  • 256 $70.5600
$70.5600 / $88.7700 Buy Now
Ozdisan Elektronik DC/DC CONV 20W 9-36VDC 3.3VDC 4.5A 1"x1" 0
  • 1 $87.7335
  • 8 $83.5557
$83.5557 / $87.7335 RFQ

CAD Models for RP20-243.3SAW by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP20-243.3SAW by RECOM Power Inc

RP20-243.3SAW
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
89%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
68 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.333 V
Output Voltage-Min
3.267 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
10.4 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
14.85 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. RP20-243.3SAW
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 14.85W, Hybrid, PACKAGE-6/4
    VS

Related Parts for RP20-243.3SAW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP20-243.3SAW by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP20-243.3SAW by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP20-243.3SAW would you like to use for your alert(s)?
  • Please alert me when RP20-243.3SAW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP20-243.3SAW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP20-243.3SAW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP20-243.3SAW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP20-243.3SAW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP20-243.3SAW by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: