Part Details for RP210-16-0-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP210-16-0-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP210-16-0-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP210-16-0-W-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$36.5700 | Buy Now |
DISTI #
446-RP210-16-0-W
|
Mouser Electronics | Power Line Filters FILTER CMPT DUAL 16A 0NF RoHS: Compliant | 0 |
|
$25.0000 / $28.7000 | Order Now |
DISTI #
73564582
|
RS | Compact Dual Stage Power Line Filter, 16A, 0nF, RP210 Series | Astrodyne TDI RP210-16-0-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5700 | RFQ |