Part Details for RP2110-EM12-S by Glenair Inc
Overview of RP2110-EM12-S by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512EM-12 | Rochester Electronics LLC | EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | |
76745-3EM-12LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 12 Positions |
Price & Stock for RP2110-EM12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$1,362.1000 / $1,395.7300 | Buy Now |
DISTI #
RP2110EM12S-GLE
|
TME | RP2110-EM12-S Min Qty: 1 | 1 |
|
$1,577.7279 | Buy Now |
DISTI #
GLERP2110-EM12-S
|
Interstate Connecting Components | CONDUIT FITTING 45 DEG | 0 |
|
Buy Now | |
DISTI #
C1S304001341387
|
Chip1Stop | Accessory RoHS: Not Compliant | 1 |
|
$1,580.0000 | Buy Now |