Part Details for RP2180-3-1-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP2180-3-1-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP2180-3-1-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP2180-3-1-QD-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$18.2000 | Buy Now |
DISTI #
446-RP2180-3-1-QD
|
Mouser Electronics | Power Line Filters FILTER ULTRA-COMPACT 1-PHASE 3A 1NF RoHS: Compliant | 0 |
|
$13.8700 / $18.5600 | Order Now |
DISTI #
73564629
|
RS | Ultra Compact Single Stage Power Line Filter, 3A, 1nF, RP2180 Series | Astrodyne TDI RP2180-3-1-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3900 / $19.6600 | RFQ |
Part Details for RP2180-3-1-QD
RP2180-3-1-QD CAD Models
RP2180-3-1-QD Part Data Attributes
|
RP2180-3-1-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP2180-3-1-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.18 mA | |
Length | 37 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 29 mm |