Part Details for RP230-20-2.2-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-20-2.2-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP230-20-2.2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP230-20-2.2-W-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$32.1900 | Buy Now |
DISTI #
446-RP230-20-2.2-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$24.8900 / $26.0200 | Order Now |
DISTI #
73564818
|
RS | High Performance Dual Stage Power Line Filter, 20A, 2.2nF, RP230 Series | Astrodyne TDI RP230-20-2.2-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8900 | RFQ |