Part Details for RP240-80-0-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP240-80-0-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP240-80-0-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP240-80-0-S-ND
|
DigiKey | LINE FILTER 250VAC 80A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$256.0800 | Buy Now |
DISTI #
446-RP240-80-0-S
|
Mouser Electronics | Power Line Filters High Performance Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$207.0700 / $210.1600 | Order Now |
DISTI #
73565003
|
RS | High Performance Dual Stage Power Line Filter, 80A, 0nF, RP240 Series | Astrodyne TDI RP240-80-0-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$233.4200 / $245.7100 | RFQ |
Part Details for RP240-80-0-S
RP240-80-0-S CAD Models
RP240-80-0-S Part Data Attributes
|
RP240-80-0-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP240-80-0-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 70 mm | |
High Pot | 2700 V | |
Leakage Current-Max | ||
Length | 203 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 80 A | |
Rated Voltage | 250 V | |
Width | 89 mm |