There are no models available for this part yet.
Overview of RP240-80-4.7-C by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP240-80-4.7-C by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP240-80-4.7-C-ND
|
DigiKey | LINE FILTER 250VAC 80A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$302.6400 | Buy Now | |
DISTI #
446-RP240-80-4.7-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$244.7200 / $248.3800 | Order Now | |
DISTI #
73565016
|
RS | High Performance Dual Stage Power Line Filter, 80A, 4.7nF, RP240 Series | Astrodyne TDI RP240-80-4.7-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$335.5700 | RFQ |