RP30-1215SE
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RP30-1215SE by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP30-1215SE by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X3235
Newark 30W Dc/Dc-Converter Powerline 2"x1.6" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP30-1215SE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $104.4100
  • 10 $96.9900
  • 25 $90.6300
  • 50 $87.4500
  • 100 $84.2700
$84.2700 / $104.4100 Buy Now
DISTI # 1486-RP30-1215SE-CHP
DigiKey DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube 10
In Stock
  • 1 $88.3400
  • 5 $83.6400
  • 5 $66.2500
  • 10 $82.9720
  • 25 $77.6184
  • 50 $74.9420
  • 100 $71.1949
$66.2500 / $88.3400 Buy Now
DISTI # 919-RP30-1215SE
Mouser Electronics Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout RoHS: Compliant 0
  • 1 $87.2300
  • 5 $83.6000
  • 10 $82.9400
  • 25 $76.5800
  • 50 $74.6600
  • 100 $71.1900
$71.1900 / $87.2300 Order Now
DISTI # 70424851
RS Recom Iso DC-DC Converter, Vin 9 to 18V dc, Vout 15V dc, I/O isolation 1600V dc | RECOM Power Inc. RP30-1215SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1 $80.4400
  • 5 $76.4200
  • 10 $74.8100
$74.8100 / $80.4400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks 0
  • 5 $68.8400
$68.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 5 Partner Stock
  • 1 $87.1900
  • 5 $80.6800
  • 10 $78.3500
  • 25 $74.0500
  • 50 $72.0800
  • 100 $71.0000
  • 250 $69.3100
$69.3100 / $87.1900 Buy Now
DISTI # RP30-1215SE
TME Converter: DC/DC, 30W, Uin: 9÷18V, Uout: 15VDC, Iout: 2A, 2"x1,6" Min Qty: 1 0
  • 1 $84.2700
  • 5 $78.9700
  • 10 $74.2000
  • 25 $69.4300
$69.4300 / $84.2700 RFQ
DISTI # 000000000006064984
Sager Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout Min Qty: 1 0
  • 1 $79.8900
  • 5 $77.5800
  • 10 $75.4000
  • 15 $73.3300
  • 25 $72.3400
  • 40 $70.4400
$70.4400 / $79.8900 Buy Now
DISTI # C1S618500614096
Chip1Stop DC to DC Converter Modules 5
  • 1 $79.9000
$79.9000 Buy Now
Master Electronics   RoHS: Compliant 5 Partner Stock
  • 1 $87.1900
  • 5 $80.6800
  • 10 $78.3500
  • 25 $74.0500
  • 50 $72.0800
  • 100 $71.0000
  • 250 $69.3100
$69.3100 / $87.1900 Buy Now
Ozdisan Elektronik DC/DC CONV 30W 9-18VDC 15VDC 2A 2"x1.6" 0
  • 1 $86.4512
  • 5 $82.3345
$82.3345 / $86.4512 RFQ

CAD Models for RP30-1215SE by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP30-1215SE by RECOM Power Inc

RP30-1215SE
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, EN, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
88%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-P7
Length
50.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Width
40.6 mm
Want to compare parts?
  1. RP30-1215SE
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for RP30-1215SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP30-1215SE by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP30-1215SE by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP30-1215SE would you like to use for your alert(s)?
  • Please alert me when RP30-1215SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP30-1215SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP30-1215SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP30-1215SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP30-1215SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP30-1215SE by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: