Power Circuits
RP30-2412DEW/N
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-8/7

Overview of RP30-2412DEW/N by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RP30-2412DEW/N by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X3272
Newark 30W Dc/Dc-Converter Powerline 2"x1.6" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP30-2412DEW/N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $128.9600
  • 10 $119.8000
  • 25 $111.9400
  • 50 $108.0100
  • 100 $104.0900
$104.0900 / $128.9600 Buy Now
DISTI # RP30-2412DEW/N-ND
DigiKey DC DC CONVERTER +/-12V 30W Min Qty: 5 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 5 $103.3040
$103.3040 Buy Now
DISTI # 919-RP30-2412DEW/N
Mouser Electronics Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-12out RoHS: Compliant 0
  • 1 $109.1000
  • 5 $103.3000
  • 10 $102.4700
  • 25 $95.8600
  • 50 $92.5600
$92.5600 / $109.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks 0
  • 5 $85.0200
$85.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $105.5800
  • 5 $97.7000
  • 10 $94.8700
  • 25 $89.6700
  • 50 $87.2800
  • 100 $85.9700
  • 250 $83.9200
$83.9200 / $105.5800 Buy Now
DISTI # 000000000006065022
Sager Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-12out Min Qty: 1 0
  • 1 $98.6800
  • 5 $95.8200
  • 10 $93.1200
  • 15 $90.5700
  • 25 $89.3400
  • 40 $86.9900
$86.9900 / $98.6800 Buy Now
Ozdisan Elektronik DC/DC CONV 30W 10-40VDC +/-12VDC +/-1.25A 2"x1.6" 0
  • 1 $106.7651
  • 5 $101.6810
$101.6810 / $106.7651 RFQ

CAD Models for RP30-2412DEW/N by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP30-2412DEW/N by RECOM Power Inc

RP30-2412DEW/N
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
, MODULE,8LEAD,1.8
Pin Count
8/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
-12 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
10 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P8
Length
50.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Equivalence Code
MODULE,8LEAD,1.8
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Width
40.6 mm
Want to compare parts?
  1. RP30-2412DEW/N
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-8/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP30-2412DEW/N by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP30-2412DEW/N by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP30-2412DEW/N would you like to use for your alert(s)?
  • Please alert me when RP30-2412DEW/N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP30-2412DEW/N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP30-2412DEW/N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP30-2412DEW/N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP30-2412DEW/N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP30-2412DEW/N by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: