-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3318
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 30 W, 15 V, 2 A Rohs Compliant: Yes |Recom Power RP30-2415SFW Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3300 / $119.3500 | Buy Now |
DISTI #
945-2395-5-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$81.3771 / $100.9700 | Buy Now |
DISTI #
919-RP30-2415SFW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout RoHS: Compliant | 14 |
|
$81.3700 / $100.8100 | Buy Now |
DISTI #
70424861
|
RS | Recom Iso DC-DC Converter, Vin 9 to 36V dc, Vout 15V dc, I/O isolation 1600V dc | RECOM Power Inc. RP30-2415SFW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5700 | RFQ |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Box | 0Box |
|
$88.7200 / $90.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.9500 / $90.8700 | Buy Now |
DISTI #
RP30-2415SFW
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 15VDC, Iout: 2A, 2"x1" Min Qty: 9 | 0 |
|
$74.1400 / $87.6700 | RFQ |
DISTI #
000000000006065070
|
Sager | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout Min Qty: 1 | 0 |
|
$80.5100 / $91.3200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 9-36VDC 15VDC 2A 2"x1" | 0 |
|
$91.4479 / $96.0203 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP30-2415SFW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP30-2415SFW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |