Part Details for RP300-50-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP300-50-1000-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP300-50-1000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP300-50-1000-S-ND
|
DigiKey | LINE FILTER 480VAC 50A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$239.4200 | Buy Now |
DISTI #
446-RP300-50-1000-S
|
Mouser Electronics | Power Line Filters FILTER 3-PHASE DELTA EMC HIPWR 50A 1000N RoHS: Compliant | 0 |
|
$180.3700 / $187.8200 | Order Now |
DISTI #
73565092
|
RS | Single Stage Delta Power Line Filter, 3-Phase, 50A, 1000nF, RP300 Series | Astrodyne TDI RP300-50-1000-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$265.4700 | RFQ |
Part Details for RP300-50-1000-S
RP300-50-1000-S CAD Models
RP300-50-1000-S Part Data Attributes
|
RP300-50-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP300-50-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 64 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 10 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 480 V | |
Width | 119.5 mm |