Part Details for RP300-65-10-S by Astrodyne TDI Corporation / VNIVERTER
Overview of RP300-65-10-S by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP300-65-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3-Phase Delta Single Stage Power Line Filter - 480V - 65A - Stud Terminals RoHS: Compliant |
3 In Stock |
|
$177.6300 / $330.7200 | Buy Now |
|
Master Electronics | 3-Phase Delta Single Stage Power Line Filter - 480V - 65A - Stud Terminals RoHS: Compliant |
3 In Stock |
|
$177.6300 / $330.7200 | Buy Now |