Part Details for RP305-60-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP305-60-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP305-60-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1322
|
Newark | Filter, 3-Phase, 60A, 480V, Chassis, Filter Applications:General Purpose, Voltage Rating:480V, Current Rating:60A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP305-60-10-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$188.8000 / $203.3300 | Buy Now |
DISTI #
3109-RP305-60-10-S-ND
|
DigiKey | LINE FILTER 480VAC 60A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$215.1800 | Buy Now |
DISTI #
446-RP305-60-10-S
|
Mouser Electronics | Power Line Filters 60A 10nF 400Hz 3 phase Line Filter RoHS: Compliant | 0 |
|
$154.0800 / $165.4800 | Order Now |
DISTI #
73565181
|
RS | Compact 3-Phase Delta Single Stage Power Line Filter, 60A, 10nF, RP305 Series | Astrodyne TDI RP305-60-10-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$172.1400 / $215.1800 | RFQ |
Part Details for RP305-60-10-S
RP305-60-10-S CAD Models
RP305-60-10-S Part Data Attributes
|
RP305-60-10-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP305-60-10-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 44.5 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 0.1 mA | |
Length | 99 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 60 A | |
Rated Voltage | 480 V | |
Width | 84 mm |