Part Details for RP320-150-2000-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP320-150-2000-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12000WAZ | Texas Instruments | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | |
PTH12000WAZT | Texas Instruments | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | |
PTH12000WAS | Texas Instruments | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 |
Price & Stock for RP320-150-2000-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP320-150-2000-W-ND
|
DigiKey | LINE FILTER 480VAC 150A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$659.5500 | Buy Now |
DISTI #
446-RP320-150-2000-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$541.2800 / $659.4700 | Order Now |
DISTI #
73566746
|
RS | Delta Dual Stage 3-Phase Power Line Filter, 150A, 2000nF, RP320 Series | Astrodyne TDI RP320-150-2000-W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$601.2000 / $632.8400 | RFQ |