Part Details for RP325-100-100-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP325-100-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP325-100-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP325-100-100-S-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$674.3000 | Buy Now |
DISTI #
446-RP325-100-100-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$553.3700 / $674.2100 | Order Now |
DISTI #
73566829
|
RS | Delta Dual Stage 3-Phase Power Line Filter, 100A, 100nF, RP325 Series | Astrodyne TDI RP325-100-100-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$614.6400 / $646.9900 | RFQ |
DISTI #
RP325-100-100-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 3 | 0 |
|
$563.2100 | Buy Now |
Part Details for RP325-100-100-S
RP325-100-100-S CAD Models
RP325-100-100-S Part Data Attributes
|
RP325-100-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP325-100-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UR; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 1 mA | |
Length | 330 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 480 V | |
Width | 168 mm |