Part Details for RP325-300-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP325-300-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP325-300-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP325-300-10-S-ND
|
DigiKey | LINE FILTER 480VAC 300A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,234.9400 | Buy Now |
DISTI #
446-RP325-300-10-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$1,028.7600 / $1,234.7900 | Order Now |
DISTI #
73566880
|
RS | Delta Dual Stage 3-Phase Power Line Filter, 300A, 10nF, RP325 Series | Astrodyne TDI RP325-300-10-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,393.9400 | RFQ |
Part Details for RP325-300-10-S
RP325-300-10-S CAD Models
RP325-300-10-S Part Data Attributes
|
RP325-300-10-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP325-300-10-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 127 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 0.1 mA | |
Length | 457 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 300 A | |
Rated Voltage | 480 V | |
Width | 178 mm |