There are no models available for this part yet.
Overview of RP327-42-10-S by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RP327-42-10-S by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP327-42-10-S-ND
|
DigiKey | LINE FILTER 480VAC 42A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$345.4800 | Buy Now | |
DISTI #
446-RP327-42-10-S
|
Mouser Electronics | Power Line Filters Bookshelf, 3-Phase Delta Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$283.5400 | Order Now | |
DISTI #
73567013
|
RS | Bookshelf 3-Phase Delta Dual Stage Power Line Filter, 42A, 10nF, RP327 | Astrodyne TDI RP327-42-10-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$383.0700 | RFQ |
CAD Models for RP327-42-10-S by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for RP327-42-10-S by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
CSA; EN; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
70 mm
|
High Pot
|
3500 V
|
Leakage Current-Max
|
0.1 mA
|
Length
|
300 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50-60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
42 A
|
Rated Voltage
|
480 V
|
Width
|
185 mm
|