Part Details for RP327-42-1000-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP327-42-1000-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP327-42-1000-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP327-42-1000-W-ND
|
DigiKey | LINE FILTER 480VAC 42A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$329.7800 | Buy Now |
DISTI #
446-RP327-42-1000-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$266.6600 / $270.6500 | Order Now |
DISTI #
73567008
|
RS | Bookshelf 3-Phase Delta Dual Stage Power Line Filter, 42A, 1000nF, RP327 | Astrodyne TDI RP327-42-1000-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$365.6700 | RFQ |