There are no models available for this part yet.
Overview of RP327-42-2000-W by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP327-42-2000-W by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP327-42-2000-W-ND
|
DigiKey | LINE FILTER 480VAC 42A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$329.7800 | Buy Now | |
DISTI #
446-RP327-42-2000-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$266.6600 / $270.6500 | Order Now | |
DISTI #
73567017
|
RS | Bookshelf 3-Phase Delta Dual Stage Power Line Filter, 42A, 2000nF, RP327 | Astrodyne TDI RP327-42-2000-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$300.6000 / $316.4200 | RFQ |