Part Details for RP328-42-10-C by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP328-42-10-C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP328-42-10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP328-42-10-C-ND
|
DigiKey | LINE FILTER 480VAC 42A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$322.9100 | Buy Now |
DISTI #
446-RP328-42-10-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$261.1100 / $265.0200 | Order Now |
DISTI #
73567136
|
RS | Bookshelf 3-Phase Delta Single Stage Power Line Filter, 42A, 10nF, RP328 | Astrodyne TDI RP328-42-10-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$358.0500 | RFQ |
Part Details for RP328-42-10-C
RP328-42-10-C CAD Models
RP328-42-10-C Part Data Attributes
|
RP328-42-10-C
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP328-42-10-C
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; EN; SEMKO;CE;CUS;ENEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 20 mA | |
Length | 310 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 42 A | |
Rated Voltage | 480 V | |
Width | 85 mm |