There are no models available for this part yet.
Overview of RP330-100-100-S by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP330-100-100-S by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AJ1333
|
Newark | Filter, 3-Phase, 100A, 480V, Chassis, Filter Applications:General Purpose, Voltage Rating:480V, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP330-100-100-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$446.5100 / $548.4000 | Buy Now | |
DISTI #
3109-RP330-100-100-S-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$487.9100 | Buy Now | |
DISTI #
446-RP330-100-100-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$382.7400 | Order Now | |
DISTI #
73280575
|
RS | 3-Phase Delta Dual Stage Power Line Filter, 100A, 100nF, RP330 series | Astrodyne TDI RP330-100-100-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$443.5100 / $492.7900 | Buy Now |
CAD Models for RP330-100-100-S by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for RP330-100-100-S by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL;CSA; EN
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
70 mm
|
High Pot
|
3500 V
|
Leakage Current-Max
|
20 mA
|
Length
|
263 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
100 A
|
Width
|
89 mm
|
Alternate Parts for RP330-100-100-S
This table gives cross-reference parts and alternative options found for RP330-100-100-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP330-100-100-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP328-100-100-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP328-100-100-W |
RP420-100-0-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP420-100-0-S |
RP425-100-0-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP425-100-0-W |
RP328-100-0-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP328-100-0-S |
RP330-100-0-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP330-100-0-W |
RP425-100-0-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP425-100-0-C |
RP328-100-2000-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP328-100-2000-W |
RP420-100-100-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP420-100-100-S |
RP425-100-100-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP425-100-100-W |
RP425-100-1000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP330-100-100-S vs RP425-100-1000-S |
Related Parts for RP330-100-100-S
-
16SEPF560MFixed Capacitors
-
QS10.241Power Supply Modules
-
SIB-104-02-F-SHeaders and Edge Type Connectors
-
8-31890-1Terminals and Terminal Blocks
-
TL7705ACPSRPower Management Circuits
-
2N2907ASmall Signal Bipolar Transistors
-
PT06SE-14-18P(SR)Military Circular Connectors
-
43650-0327Power Connectors
-
TS3USB3031RMGRMultiplexers or Switches