RP330-150-1000-W
Description: Three Phase EMI Filter,

Overview of RP330-150-1000-W by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RP330-150-1000-W by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
DISTI # 3109-RP330-150-1000-W-ND
DigiKey LINE FILTER 480VAC 150A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $532.2800
$532.2800 Buy Now
DISTI # 446-RP330-150-1000-W
Mouser Electronics Power Line Filters RoHS: Compliant 0
  • 10 $436.8300
$436.8300 Order Now
DISTI # 73567211
RS Delta Dual Stage 3-Phase Power Line Filter, 150A, 1000nF, RP330 Series | Astrodyne TDI RP330-150-1000-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 10 $590.1700
$590.1700 RFQ

CAD Models for RP330-150-1000-W by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP330-150-1000-W by Astrodyne TDI Power Supplies & EMI Filters

RP330-150-1000-W
Astrodyne TDI Power Supplies & EMI Filters
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Reach Compliance Code
unknown
Approvals
UL;CSA; EN
Filter Type
THREE PHASE EMI FILTER
Height
114 mm
High Pot
3500 V
Leakage Current-Max
20 mA
Length
329 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Rated Current
150 A
Width
168 mm
Want to compare parts?
  1. RP330-150-1000-W
    Astrodyne TDI Power Supplies & EMI Filters
    Three Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP330-150-1000-W by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP330-150-1000-W by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of RP330-150-1000-W would you like to use for your alert(s)?
  • Please alert me when RP330-150-1000-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP330-150-1000-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP330-150-1000-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP330-150-1000-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP330-150-1000-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP330-150-1000-W by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: