Part Details for RP350-60-0-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP350-60-0-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RP350-60-0-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP350-60-0-S-ND
|
DigiKey | LINE FILTER 480VAC 60A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$252.5700 | Buy Now |
DISTI #
446-RP350-60-0-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$204.2300 / $207.2800 | Order Now |
DISTI #
73567335
|
RS | Delta Compact Single Stage 3-Phase Power Line Filter, 60A, 0nF, RP350 | Astrodyne TDI RP350-60-0-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$202.0600 / $252.5700 | RFQ |
Part Details for RP350-60-0-S
RP350-60-0-S CAD Models
RP350-60-0-S Part Data Attributes
|
RP350-60-0-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP350-60-0-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 83 mm | |
High Pot | 3500 V | |
Leakage Current-Max | ||
Length | 152 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 60 A | |
Rated Voltage | 480 V | |
Width | 102 mm |