Part Details for RP357-180-100-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP357-180-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP357-180-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP357-180-100-S-ND
|
DigiKey | LINE FILTER 600VAC 180A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$939.4600 | Buy Now |
DISTI #
446-RP357-180-100-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Compact Multi-Stage High Current EMI Power Line Filter RoHS: Compliant | 0 |
|
$782.6100 / $939.3400 | Order Now |
DISTI #
73567396
|
RS | Delta Multi-Stage 3-Phase High Current EMI Power Line Filter, 180A, 100nF | Astrodyne TDI RP357-180-100-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,060.4100 | RFQ |
Part Details for RP357-180-100-S
RP357-180-100-S CAD Models
RP357-180-100-S Part Data Attributes:
|
RP357-180-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP357-180-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 3800 V | |
Leakage Current-Max | 1 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 180 A | |
Rated Voltage | 600 V | |
Width | 160 mm |