Part Details for RP359-250-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP359-250-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RP359-250-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP359-250-10-S-ND
|
DigiKey | LINE FILTER 520VAC 250A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$971.9200 | Buy Now |
DISTI #
446-RP359-250-10-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Compact Multi-Stage High Current EMI Power Line Filter RoHS: Compliant | 0 |
|
$809.6600 / $971.8100 | Order Now |
DISTI #
73567478
|
RS | Delta Multi-Stage 3-Phase High Current EMI Power Line Filter, 250A, 10nF | Astrodyne TDI RP359-250-10-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$885.9300 / $932.5600 | RFQ |
Part Details for RP359-250-10-S
RP359-250-10-S CAD Models
RP359-250-10-S Part Data Attributes
|
RP359-250-10-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP359-250-10-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER |