Part Details for RP359-2500-0-B by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP359-2500-0-B by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for RP359-2500-0-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP359-2500-0-B-ND
|
DigiKey | LINE FILTER 520VAC 2.5KA CHASS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$4,924.5400 | Buy Now |
DISTI #
446-RP359-2500-0-B
|
Mouser Electronics | Power Line Filters 3-Phase Delta Compact Multi-Stage High Current EMI Power Line Filter RoHS: Compliant | 0 |
|
$4,923.9600 | Order Now |
Part Details for RP359-2500-0-B
RP359-2500-0-B CAD Models
RP359-2500-0-B Part Data Attributes
|
RP359-2500-0-B
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP359-2500-0-B
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER |